
| ASHDSHD28K305 | |
|---|---|
| DigiKey Part Number | ASHDSHD28K305-ND | 
| Manufacturer | |
| Manufacturer Product Number | ASHDSHD28K305 | 
| Description | JUMPER SSH-003GA-P0.2-H X2 12" | 
| Customer Reference | |
| Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Socket | |
| Length | 12.0" (304.8mm) | |
| Wire Gauge | 28 AWG | |
| Contact Finish | Gold | |
| Color | Black | |
| Contact Finish Thickness | - | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China