
A04KR04DS28W51B | |
---|---|
DigiKey Part Number | 455-3171-ND |
Manufacturer | |
Manufacturer Product Number | A04KR04DS28W51B |
Description | JUMPER 04DS-8E - 04KR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $7.59500 | $75.95 |
25 | $7.11720 | $177.93 |
50 | $6.77740 | $338.87 |
100 | $6.45380 | $645.38 |
250 | $6.04888 | $1,512.22 |
500 | $5.76002 | $2,880.01 |
1,000 | $5.48495 | $5,484.95 |
3,000 | $5.07593 | $15,227.79 |