


A06RJWPF06RJWPF22KJ1981OM | |
---|---|
DigiKey Part Number | 455-A06RJWPF06RJWPF22KJ1981OM-ND |
Manufacturer | |
Manufacturer Product Number | A06RJWPF06RJWPF22KJ1981OM |
Description | 6C F-F JWPF OM ASSEMBLY - 6.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 6.50' (1.98m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.50' (1.98m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.71000 | $265.71 |
10 | $225.80300 | $2,258.03 |
25 | $211.66320 | $5,291.58 |
50 | $201.56360 | $10,078.18 |
100 | $191.95100 | $19,195.10 |
300 | $177.65183 | $53,295.55 |