Similar
Similar

28FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-28FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-28FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-28FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 28FLZ-SM2-TB |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 28FLZ-SM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524372833 | Molex | 785 | WM10980CT-ND | $22.94000 | Similar |
| 086260028340829+ | KYOCERA AVX | 0 | 478-086260028340829+-ND | $9.11600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $11.09100 | $110.91 |
| 25 | $10.39200 | $259.80 |
| 50 | $9.89540 | $494.77 |
| 100 | $9.42270 | $942.27 |
| 250 | $8.83220 | $2,208.05 |
| 500 | $8.41044 | $4,205.22 |
| 1,000 | $8.00897 | $8,008.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $7.44800 | $20,854.40 |
| 5,600 | $7.09281 | $39,719.74 |
| 8,400 | $6.89296 | $57,900.86 |



