



0524372833 | |
|---|---|
DigiKey Part Number | WM10980TR-ND - Tape & Reel (TR) WM10980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0524372833 |
Description | CONN FFC BOTTOM 28POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372833 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524372872 | Molex | 6,000 | 900-0524372872TR-ND | $12.18106 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 10 | $17.44600 | $174.46 |
| 25 | $15.79840 | $394.96 |
| 50 | $14.72300 | $736.15 |
| 100 | $13.77270 | $1,377.27 |
| 250 | $12.68644 | $3,171.61 |
| 500 | $11.97692 | $5,988.46 |



