
27FLZ-SM2-TB | |
---|---|
DigiKey Part Number | 455-27FLZ-SM2-TBTR-ND - Tape & Reel (TR) 455-27FLZ-SM2-TBCT-ND - Cut Tape (CT) 455-27FLZ-SM2-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27FLZ-SM2-TB |
Description | CONN FFC FPC TOP 27POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 27FLZ-SM2-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 27 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $10.78900 | $107.89 |
25 | $10.11280 | $252.82 |
50 | $9.62820 | $481.41 |
100 | $9.16840 | $916.84 |
250 | $8.59364 | $2,148.41 |
500 | $8.18324 | $4,091.62 |
1,000 | $7.79257 | $7,792.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,800 | $6.52206 | $18,261.77 |
5,600 | $6.24847 | $34,991.43 |