Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT-1100

DigiKey Part Number
40-VT-1100-ND
Manufacturer
Manufacturer Product Number
VT-1100
Description
NON-CONTACT VOLTAGE DETECTOR, LO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Box
Part Status
Active
Type
Voltage Detector
Specifications
Measures AC Voltage 24 ~ 1000VAC
Ratings
CAT IV 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$197.52000$197.52
5$187.23800$936.19
Manufacturers Standard Package