
OB-2/12 | |
---|---|
DigiKey Part Number | OB-2/12-ND |
Manufacturer | |
Manufacturer Product Number | OB-2/12 |
Description | BURNISHER FILES 12PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Burnisher Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.048 lb (21.77 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $453.74000 | $453.74 |
5 | $442.98400 | $2,214.92 |