
OB-1/12 | |
---|---|
DigiKey Part Number | K764-ND |
Manufacturer | |
Manufacturer Product Number | OB-1/12 |
Description | TOOL BURNISHER FILE PKG/12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Burnisher Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Burnisher | |
For Use With/Related Products | Contacts | |
Weight | 0.023 lb (10.43 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.40000 | $325.40 |
5 | $311.60800 | $1,558.04 |