Image for HW-UW-26SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-UW-26SM

DigiKey Part Number
HW-UW-26SM-ND
Manufacturer
Manufacturer Product Number
HW-UW-26SM
Description
TOOL HAND WRAP-UNWRAP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 ~ 32 AWG Unwrapping, 26 ~ 32 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Unwrap, Wrap
Wire Gauge
24 ~ 32 AWG Unwrapping, 26 ~ 32 AWG Wrapping
Style
Hand, Manual
Features
Aluminum Body, Modified Wrapping
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,143.98000$1,143.98
5$1,084.67200$5,423.36
Manufacturers Standard Package