

FT-6 | |
---|---|
DigiKey Part Number | K568-ND |
Manufacturer | |
Manufacturer Product Number | FT-6 |
Description | FLARING & INSERTION TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flaring Tool Coaxial Cables, Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Flaring Tool | |
For Use With/Related Products | Coaxial Cables, Connectors | |
Weight | 0.322 lb (146.06 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.65000 | $140.65 |
5 | $130.96600 | $654.83 |