


QSCT251Q680G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q680G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q680G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q680G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q680G1GV001E |
Description | CAP CER 68PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q680G1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $6.01300 | $60.13 |
| 50 | $5.32920 | $266.46 |
| 100 | $4.31580 | $431.58 |
| 500 | $3.64098 | $1,820.49 |
| 1,000 | $3.43228 | $3,432.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.19732 | $12,789.28 |
| 8,000 | $3.00261 | $24,020.88 |
| 12,000 | $2.94428 | $35,331.36 |
| 20,000 | $2.87959 | $57,591.80 |
| 28,000 | $2.84177 | $79,569.56 |

