


QSCT251Q390G1GV001E | |
|---|---|
DigiKey Part Number  | 712-QSCT251Q390G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q390G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q390G1GV001EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QSCT251Q390G1GV001E  | 
Description  | CAP CER 39PF 250V NP0 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QSCT251Q390G1GV001E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.046" (1.17mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.91000 | $7.91 | 
| 10 | $5.08300 | $50.83 | 
| 50 | $3.95520 | $197.76 | 
| 100 | $3.60770 | $360.77 | 
| 500 | $3.01898 | $1,509.49 | 
| 1,000 | $2.83696 | $2,836.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.56389 | $10,255.56 | 
| 8,000 | $2.46238 | $19,699.04 | 
| 12,000 | $2.41150 | $28,938.00 | 
| 20,000 | $2.35511 | $47,102.20 | 
| 28,000 | $2.32214 | $65,019.92 | 

