Direct



QSCT251Q330F1GV001E | |
|---|---|
DigiKey Part Number  | 712-QSCT251Q330F1GV001ETR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | QSCT251Q330F1GV001E  | 
Description  | CAP CER 33PF 250V NP0 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QSCT251Q330F1GV001E Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.046" (1.17mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $3.65332 | $14,613.28 | 


