


QSCP251Q5R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q5R6C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q5R6C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q5R6C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q5R6C1GV001T |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q5R6C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.53400 | $15.34 |
| 50 | $1.12420 | $56.21 |
| 100 | $0.99700 | $99.70 |
| 500 | $0.78322 | $391.61 |
| 1,000 | $0.71721 | $717.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61837 | $2,473.48 |
| 8,000 | $0.58167 | $4,653.36 |
| 12,000 | $0.56329 | $6,759.48 |
| 20,000 | $0.54293 | $10,858.60 |
| 28,000 | $0.53102 | $14,868.56 |
| 40,000 | $0.51957 | $20,782.80 |
| 48,000 | $0.51414 | $24,678.72 |
| 96,000 | $0.49586 | $47,602.56 |
| 100,000 | $0.49489 | $49,489.00 |



