


QSCP251Q470G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q470G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q470G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q470G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q470G1GV001T |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q470G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.17800 | $31.78 |
50 | $3.03800 | $151.90 |
100 | $2.62260 | $262.26 |
500 | $2.20400 | $1,102.00 |
1,000 | $2.06063 | $2,060.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.78415 | $7,136.60 |
8,000 | $1.65261 | $13,220.88 |
12,000 | $1.61441 | $19,372.92 |
20,000 | $1.09496 | $21,899.20 |
40,000 | $1.07597 | $43,038.80 |
48,000 | $1.06697 | $51,214.56 |