


QSCP251Q300G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q300G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q300G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q300G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q300G1GV001T |
Description | CAP CER 30PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q300G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40080 | $120.04 |
100 | $2.16520 | $216.52 |
500 | $1.76848 | $884.24 |
1,000 | $1.64573 | $1,645.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.46170 | $5,846.80 |
8,000 | $1.39333 | $11,146.64 |
12,000 | $1.35906 | $16,308.72 |
20,000 | $1.32109 | $26,421.80 |
28,000 | $1.29889 | $36,368.92 |
40,000 | $1.27753 | $51,101.20 |
48,000 | $1.12788 | $54,138.24 |