


QSCP251Q1R5A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q1R5A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q1R5A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q1R5A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q1R5A1GV001T |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q1R5A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.10800 | $31.08 |
| 50 | $2.35620 | $117.81 |
| 100 | $2.12530 | $212.53 |
| 500 | $1.73434 | $867.17 |
| 1,000 | $1.61367 | $1,613.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.43259 | $5,730.36 |
| 8,000 | $1.36531 | $10,922.48 |
| 12,000 | $1.33160 | $15,979.20 |
| 20,000 | $1.29424 | $25,884.80 |
| 28,000 | $1.27239 | $35,626.92 |
| 40,000 | $1.25137 | $50,054.80 |
| 48,000 | $1.24141 | $59,587.68 |

