


QSCP251Q150F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q150F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q150F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q150F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q150F1GV001T |
Description | CAP CER 15PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q150F1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.28700 | $52.87 |
| 50 | $4.11840 | $205.92 |
| 100 | $3.75940 | $375.94 |
| 500 | $3.15162 | $1,575.81 |
| 1,000 | $2.96382 | $2,963.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.68203 | $10,728.12 |
| 8,000 | $2.57722 | $20,617.76 |
| 12,000 | $2.52472 | $30,296.64 |
| 20,000 | $2.46652 | $49,330.40 |
| 28,000 | $2.43249 | $68,109.72 |

