Direct
Direct



QSCP251Q110F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q110F1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q110F1GV001T |
Description | CAP CER 11PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q110F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S110FW250XT | KYOCERA AVX | 0 | 600S110FW-ND | $8.04338 | Direct |
| CBR06C110FAGAC | KEMET | 5,954 | 399-8787-1-ND | $8.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.52000 | $14,080.00 |



