
CBR06C110FAGAC | |
---|---|
DigiKey Part Number | 399-8787-2-ND - Tape & Reel (TR) 399-8787-1-ND - Cut Tape (CT) 399-8787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C110FAGAC |
Description | CAP CER 11PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C110FAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $4.70900 | $47.09 |
50 | $3.68800 | $184.40 |
100 | $3.27220 | $327.22 |
500 | $2.89898 | $1,449.49 |
1,000 | $2.69112 | $2,691.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.49699 | $9,987.96 |
8,000 | $2.38822 | $19,105.76 |
12,000 | $2.35258 | $28,230.96 |
20,000 | $2.29699 | $45,939.80 |
28,000 | $2.26447 | $63,405.16 |
40,000 | $2.19915 | $87,966.00 |