


QSCP251Q0R4A1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q0R4A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R4A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R4A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R4A1GV001T |
Description | CAP CER 0.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R4A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.23000 | $61.50 |
100 | $1.09370 | $109.37 |
500 | $0.86282 | $431.41 |
1,000 | $0.80361 | $803.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68494 | $2,739.76 |
8,000 | $0.64533 | $5,162.64 |
12,000 | $0.62549 | $7,505.88 |
20,000 | $0.60351 | $12,070.20 |
28,000 | $0.59066 | $16,538.48 |
40,000 | $0.57829 | $23,131.60 |
48,000 | $0.57243 | $27,476.64 |
96,000 | $0.55271 | $53,060.16 |
100,000 | $0.55166 | $55,166.00 |