


QSCF500Q5R6C1GV001T | |
|---|---|
DigiKey Part Number  | 712-QSCF500Q5R6C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q5R6C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q5R6C1GV001TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | QSCF500Q5R6C1GV001T  | 
Description  | CAP CER 5.6PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | QSCF500Q5R6C1GV001T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.040" L x 0.020" W (1.02mm x 0.51mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.61mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.04000 | $2.04 | 
| 10 | $1.17500 | $11.75 | 
| 50 | $0.84680 | $42.34 | 
| 100 | $0.74730 | $74.73 | 
| 500 | $0.54826 | $274.13 | 
| 1,000 | $0.45394 | $453.94 | 
| 2,500 | $0.44705 | $1,117.62 | 
| 5,000 | $0.43814 | $2,190.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.41096 | $4,109.60 | 
| 20,000 | $0.38858 | $7,771.60 | 
| 30,000 | $0.37737 | $11,321.10 | 
| 50,000 | $0.36854 | $18,427.00 | 
| 70,000 | $0.33624 | $23,536.80 | 


