

QSCF500Q1R1A1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q1R1A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R1A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R1A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R1A1GV001T |
Description | CAP CER 1.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R1A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $3.48800 | $34.88 |
50 | $2.66140 | $133.07 |
100 | $2.40580 | $240.58 |
500 | $1.97542 | $987.71 |
1,000 | $1.84235 | $1,842.35 |
2,500 | $1.70190 | $4,254.75 |
5,000 | $1.61723 | $8,086.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.54754 | $15,475.40 |
20,000 | $1.49014 | $29,802.80 |
30,000 | $1.46139 | $43,841.70 |
50,000 | $1.42951 | $71,475.50 |