


QSCF500Q180G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q180G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q180G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q180G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q180G1GV001T |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q180G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.53500 | $15.35 |
50 | $1.12500 | $56.25 |
100 | $0.99760 | $99.76 |
500 | $0.78316 | $391.58 |
1,000 | $0.71715 | $717.15 |
2,500 | $0.64752 | $1,618.80 |
5,000 | $0.60558 | $3,027.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57009 | $5,700.90 |
20,000 | $0.54264 | $10,852.80 |
30,000 | $0.52841 | $15,852.30 |
50,000 | $0.51263 | $25,631.50 |
70,000 | $0.50754 | $35,527.80 |