


QSCF201Q1R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q1R5B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q1R5B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q1R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q1R5B1GV001T |
Description | CAP CER 1.5PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q1R5B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68100 | $16.81 |
| 50 | $1.23520 | $61.76 |
| 100 | $1.09810 | $109.81 |
| 500 | $0.86692 | $433.46 |
| 1,000 | $0.79562 | $795.62 |
| 2,500 | $0.72040 | $1,801.00 |
| 5,000 | $0.67510 | $3,375.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63780 | $6,378.00 |
| 20,000 | $0.60711 | $12,142.20 |
| 30,000 | $0.59173 | $17,751.90 |
| 50,000 | $0.57469 | $28,734.50 |
| 70,000 | $0.56472 | $39,530.40 |
| 100,000 | $0.55514 | $55,514.00 |
| 120,000 | $0.55059 | $66,070.80 |

