


QSCF201Q0R2A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R2A1GV001T |
Description | CAP CER 0.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R2A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.68400 | $26.84 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.81450 | $181.45 |
| 500 | $1.53542 | $767.71 |
| 1,000 | $1.43500 | $1,435.00 |
| 2,500 | $1.34224 | $3,355.60 |
| 5,000 | $1.21103 | $6,055.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.16384 | $11,638.40 |
| 20,000 | $1.08066 | $21,613.20 |
| 30,000 | $1.05765 | $31,729.50 |
| 50,000 | $1.03214 | $51,607.00 |
| 70,000 | $1.01722 | $71,205.40 |

