
QLCD250Q4R7C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q4R7C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q4R7C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q4R7C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q4R7C1GV001T |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q4R7C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.25500 | $22.55 |
| 50 | $1.67960 | $83.98 |
| 100 | $1.50230 | $150.23 |
| 500 | $1.20526 | $602.63 |
| 1,000 | $1.11343 | $1,113.43 |
| 2,500 | $1.01665 | $2,541.62 |
| 5,000 | $0.95829 | $4,791.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.88621 | $13,293.15 |
| 30,000 | $0.85092 | $25,527.60 |
| 45,000 | $0.83324 | $37,495.80 |
| 75,000 | $0.81364 | $61,023.00 |

