Similar
Direct
Direct

QLCD250Q3R9C1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R9C1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R9C1GV001T |
Description | CAP CER 3.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R9C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q3R9B1GV001T | Johanson Technology Inc. | 14,790 | 712-QLCD250Q3R9B1GV001TCT-ND | $6.17000 | Similar |
| CBR02C399C3GAC | KEMET | 0 | 399-6143-2-ND | $0.18424 | Direct |
| GJM0335C1E3R9CB01D | Murata Electronics | 18,776 | 490-3067-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.15122 | $4,536.60 |




