
QLCD250Q3R9B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R9B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R9B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R9B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R9B1GV001T |
Description | CAP CER 3.9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R9B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C399B3GAC | KEMET | 16,335 | 399-8615-1-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88100 | $38.81 |
| 50 | $2.96460 | $148.23 |
| 100 | $2.68350 | $268.35 |
| 500 | $2.20862 | $1,104.31 |
| 1,000 | $2.06195 | $2,061.95 |
| 2,500 | $1.90716 | $4,767.90 |
| 5,000 | $1.81388 | $9,069.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.69858 | $25,478.70 |
| 30,000 | $1.64212 | $49,263.60 |
| 45,000 | $1.61383 | $72,622.35 |

