
QLCD250Q3R0C1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q3R0C1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R0C1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R0C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R0C1GV001T |
Description | CAP CER 3PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R0C1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.12700 | $21.27 |
50 | $1.58140 | $79.07 |
100 | $1.41310 | $141.31 |
500 | $1.12966 | $564.83 |
1,000 | $1.04214 | $1,042.14 |
2,500 | $0.94985 | $2,374.62 |
5,000 | $0.89426 | $4,471.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.82558 | $12,383.70 |
30,000 | $0.79195 | $23,758.50 |
45,000 | $0.77510 | $34,879.50 |
75,000 | $0.75642 | $56,731.50 |
105,000 | $0.74550 | $78,277.50 |