
QLCD250Q100F1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q100F1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q100F1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q100F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q100F1GV001T |
Description | CAP CER 10PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q100F1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.59300 | $65.93 |
50 | $5.19420 | $259.71 |
100 | $4.76320 | $476.32 |
500 | $4.03488 | $2,017.44 |
1,000 | $3.80958 | $3,809.58 |
2,500 | $3.57172 | $8,929.30 |
5,000 | $3.54574 | $17,728.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $3.25104 | $48,765.60 |