Wirewound Inductor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0402WG10NGG001T

DigiKey Part Number
712-LRW0402WG10NGG001TTR-ND - Tape & Reel (TR)
712-LRW0402WG10NGG001TCT-ND - Cut Tape (CT)
712-LRW0402WG10NGG001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRW0402WG10NGG001T
Description
FIXED IND 10NH 480MA 195MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 195mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
195mOhm Max
Q @ Freq
56 @ 900MHz
Frequency - Self Resonant
3.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,407
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.41300$14.13
100$1.15920$115.92
1,000$0.95349$953.49
5,000$0.83175$4,158.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.78432$7,843.20
20,000$0.73966$14,793.20
30,000$0.71475$21,442.50
50,000$0.68459$34,229.50
70,000$0.67598$47,318.60
Manufacturers Standard Package