
LRW0402WG10NGG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WG10NGG001TTR-ND - Tape & Reel (TR) 712-LRW0402WG10NGG001TCT-ND - Cut Tape (CT) 712-LRW0402WG10NGG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WG10NGG001T |
Description | FIXED IND 10NH 480MA 195MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 195mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | 56 @ 900MHz | |
Frequency - Self Resonant | 3.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.41300 | $14.13 |
| 100 | $1.15920 | $115.92 |
| 1,000 | $0.95349 | $953.49 |
| 5,000 | $0.83175 | $4,158.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.78432 | $7,843.20 |
| 20,000 | $0.73966 | $14,793.20 |
| 30,000 | $0.71475 | $21,442.50 |
| 50,000 | $0.68459 | $34,229.50 |
| 70,000 | $0.67598 | $47,318.60 |

