


QSCF500Q160G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q160G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q160G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q160G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q160G1GV001T |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q160G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39000 | $23.90 |
| 50 | $1.79000 | $89.50 |
| 100 | $1.60400 | $160.40 |
| 500 | $1.29084 | $645.42 |
| 1,000 | $1.19416 | $1,194.16 |
| 2,500 | $1.10055 | $2,751.38 |
| 5,000 | $1.03076 | $5,153.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.98018 | $9,801.80 |
| 20,000 | $0.94111 | $18,822.20 |
| 30,000 | $0.91768 | $27,530.40 |
| 50,000 | $0.89455 | $44,727.50 |
| 70,000 | $0.88103 | $61,672.10 |

