
4700BP14C0600001T | |
---|---|
DigiKey Part Number | 712-4700BP14C0600001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4700BP14C0600001T |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 1.5dB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 4.7GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.07741 | $4,309.64 |