Direct

2450PD14A0100001T | |
|---|---|
DigiKey Part Number | 712-2450PD14A0100001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450PD14A0100001T |
Description | RF POWER DVDR 2.4GHZ-2.5GHZ 0603 |
Customer Reference | |
Detailed Description | RF Power Divider 2.4 GHz ~ 2.5 GHz Isolation (Min) 25dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 3.4dB | |
Frequency | 2.4 GHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 25dB | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Package / Case | 0603 (1608 Metric) |


