VPDR302W332K1GF001E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Dielectrics Inc.
In Stock: 3,578
Unit Price: $11.35000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,000
Unit Price: $11.03000
Datasheet
1812 (4532 Metric) X7R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDR302W332K1GF001E

DigiKey Part Number
709-VPDR302W332K1GF001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDR302W332K1GF001E
Description
CAP CER 3300PF 3KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDR302W332K1GF001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.125" W (4.50mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.14183$2,141.83
Manufacturers Standard Package