Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

VPDF501W273K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF501W273K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VPDF501W273K1GV001E |
Description | CAP CER 0.027UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF501W273K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C273KAT2A | KYOCERA AVX | 0 | 478-KGM32HR72H273KUTR-ND | $3.33925 | Direct |
| 1210J5000273KXT | Knowles Syfer | 0 | 1210J5000273KXT-ND | $2.92196 | Direct |
| 1210J5000273JXT | Knowles Syfer | 0 | 1210J5000273JXT-ND | $3.68360 | Upgrade |
| 1210J6300273JXT | Knowles Syfer | 0 | 1210J6300273JXT-ND | $3.68360 | Upgrade |
| 1210J6300273KXT | Knowles Syfer | 0 | 1210J6300273KXT-ND | $2.92196 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.48461 | $8,907.66 |




