
C1210C273KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C273KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C273KBRACTUCT-ND - Cut Tape (CT) 399-C1210C273KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C273KBRACTU |
Description | CAP CER 0.027UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C273KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.58000 | $75.80 |
| 50 | $5.99840 | $299.92 |
| 100 | $5.51090 | $551.09 |
| 500 | $4.68790 | $2,343.95 |
| 1,000 | $4.43320 | $4,433.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.70868 | $7,417.36 |

