
VPDF202W272K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDF202W272K1GV001ETR-ND - Tape & Reel (TR) 709-VPDF202W272K1GV001ECT-ND - Cut Tape (CT) 709-VPDF202W272K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDF202W272K1GV001E |
Description | CAP CER 2700PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF202W272K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.095" W (3.18mm x 2.41mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.01000 | $12.01 |
| 10 | $7.94000 | $79.40 |
| 50 | $6.32120 | $316.06 |
| 100 | $5.82120 | $582.12 |
| 500 | $4.97524 | $2,487.62 |
| 1,000 | $4.71343 | $4,713.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.49794 | $8,995.88 |
| 4,000 | $4.32050 | $17,282.00 |
| 6,000 | $4.23161 | $25,389.66 |
| 10,000 | $4.13305 | $41,330.50 |
| 14,000 | $4.07544 | $57,056.16 |
| 20,000 | $4.01999 | $80,399.80 |

