
VPDF202W222K1GV001E | |
---|---|
DigiKey Part Number | 709-VPDF202W222K1GV001ETR-ND - Tape & Reel (TR) 709-VPDF202W222K1GV001ECT-ND - Cut Tape (CT) 709-VPDF202W222K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDF202W222K1GV001E |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDF202W222K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.095" W (3.18mm x 2.41mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
10 | $5.17900 | $51.79 |
50 | $4.02900 | $201.45 |
100 | $3.67520 | $367.52 |
500 | $3.07824 | $1,539.12 |
1,000 | $2.89354 | $2,893.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.74160 | $5,483.20 |
4,000 | $2.61645 | $10,465.80 |
6,000 | $2.55378 | $15,322.68 |
10,000 | $2.48431 | $24,843.10 |
14,000 | $2.44367 | $34,211.38 |
20,000 | $2.40459 | $48,091.80 |
24,000 | $2.38608 | $57,265.92 |