
TDCT500G471J1GV001T | |
---|---|
DigiKey Part Number | 709-TDCT500G471J1GV001TTR-ND - Tape & Reel (TR) 709-TDCT500G471J1GV001TCT-ND - Cut Tape (CT) 709-TDCT500G471J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCT500G471J1GV001T |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500G471J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.95900 | $19.59 |
50 | $1.45040 | $72.52 |
100 | $1.29320 | $129.32 |
500 | $1.02932 | $514.66 |
1,000 | $0.94783 | $947.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.82348 | $3,293.92 |
8,000 | $0.77820 | $6,225.60 |
12,000 | $0.75552 | $9,066.24 |
20,000 | $0.73038 | $14,607.60 |