TDCP250W224K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 10,970
Unit Price: $1.15000
Datasheet

Direct


TDK Corporation
In Stock: 143,110
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 132,533
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05541
Datasheet

Direct


Murata Electronics
In Stock: 297,145
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 14,980
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,359,055
Unit Price: $0.82000

Upgrade


KEMET
In Stock: 22,375
Unit Price: $3.28000
Datasheet

Upgrade


TDK Corporation
In Stock: 86,578
Unit Price: $1.31000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,661
Unit Price: $1.31000
Datasheet
0603_R14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603_R14
250R14W224KV4T

TDCP250W224K1GV001T

DigiKey Part Number
709-TDCP250W224K1GV001TTR-ND - Tape & Reel (TR)
709-TDCP250W224K1GV001TCT-ND - Cut Tape (CT)
709-TDCP250W224K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCP250W224K1GV001T
Description
CAP CER 0.22UF 25V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP250W224K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes