
TDCF500W472K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500W472K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500W472K1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCF500W472K1GV001T |
Description | CAP CER 4700PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500W472K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C472K5RACTU | KEMET | 166,941 | 399-C0402C472K5RACTUCT-ND | $0.82000 | Direct |
| CC0402KRX7R9BB472 | YAGEO | 68,239 | 311-1418-1-ND | $0.82000 | Direct |
| CL05B472KB5NNNC | Samsung Electro-Mechanics | 6,971 | 1276-1125-1-ND | $0.82000 | Direct |
| GRM155R71H472KA01D | Murata Electronics | 454,923 | 490-1308-1-ND | $0.82000 | Direct |
| GRM155R71H472KA01J | Murata Electronics | 129,264 | 490-8259-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 100 | $0.27620 | $27.62 |
| 1,000 | $0.18835 | $188.35 |
| 2,500 | $0.16528 | $413.20 |
| 5,000 | $0.15093 | $754.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90,000 | $0.12331 | $11,097.90 |

