0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF160W223K1GV001T

DigiKey Part Number
709-TDCF160W223K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF160W223K1GV001TCT-ND - Cut Tape (CT)
709-TDCF160W223K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF160W223K1GV001T
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF160W223K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C223K4RACTUKEMET175,189399-C0402C223K4RACTUCT-ND$3.04000Direct
CC0402KRX7R7BB223YAGEO42,329311-1378-1-ND$0.82000Direct
CL05B223KO5NNNCSamsung Electro-Mechanics130,0001276-1175-1-ND$0.82000Direct
GRM155R71C223KA01DMurata Electronics1,128,286490-3256-1-ND$0.82000Direct
GRM155R71C223KA01JMurata Electronics313,677490-6331-1-ND$0.82000Direct
In-Stock: 12,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63300$6.33
50$0.44060$22.03
100$0.38230$38.23
500$0.28480$142.40
1,000$0.25487$254.87
2,500$0.22330$558.25
5,000$0.20432$1,021.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18873$1,887.30
20,000$0.17590$3,518.00
30,000$0.16948$5,084.40
50,000$0.16236$8,118.00
70,000$0.15820$11,074.00
100,000$0.15420$15,420.00
Manufacturers Standard Package