


CC0402KRX7R7BB223 | |
|---|---|
DigiKey Part Number | 311-1378-2-ND - Tape & Reel (TR) 311-1378-1-ND - Cut Tape (CT) 311-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB223 |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.08172 | $40.86 |
| 1,000 | $0.07112 | $71.12 |
| 2,500 | $0.06002 | $150.05 |
| 5,000 | $0.05336 | $266.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04562 | $456.20 |
| 20,000 | $0.04135 | $827.00 |
| 30,000 | $0.03921 | $1,176.30 |
| 50,000 | $0.03685 | $1,842.50 |
| 70,000 | $0.03547 | $2,482.90 |
| 100,000 | $0.03414 | $3,414.00 |


