1206_R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCDD160X475K1GV001E

DigiKey Part Number
709-TCDD160X475K1GV001ETR-ND - Tape & Reel (TR)
709-TCDD160X475K1GV001ECT-ND - Cut Tape (CT)
709-TCDD160X475K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCDD160X475K1GV001E
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCDD160X475K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.17mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.29000$17.29
10$11.72200$117.22
50$9.50960$475.48
100$8.82720$882.72
500$7.67108$3,835.54
1,000$7.31331$7,313.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.01873$14,037.46
4,000$6.77617$27,104.68
6,000$6.65463$39,927.78
10,000$6.51989$65,198.90
Manufacturers Standard Package