
TCDD160X475K1GV001E | |
|---|---|
DigiKey Part Number | 709-TCDD160X475K1GV001ETR-ND - Tape & Reel (TR) 709-TCDD160X475K1GV001ECT-ND - Cut Tape (CT) 709-TCDD160X475K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCDD160X475K1GV001E |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCDD160X475K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.17mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.13000 | $17.13 |
| 10 | $11.61800 | $116.18 |
| 50 | $9.42460 | $471.23 |
| 100 | $8.74840 | $874.84 |
| 500 | $7.60258 | $3,801.29 |
| 1,000 | $7.24801 | $7,248.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.95606 | $13,912.12 |
| 4,000 | $6.71567 | $26,862.68 |
| 6,000 | $6.59521 | $39,571.26 |
| 10,000 | $6.46168 | $64,616.80 |

