EMCT101W102M1GV001B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $2.61000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $1.72947
Datasheet
1000 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCT101W102M1GV001B

DigiKey Part Number
709-EMCT101W102M1GV001BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMCT101W102M1GV001B
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCT101W102M1GV001B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 pF
Tolerance
±20%
Voltage - Rated
100V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.